
WC-620 | |
|---|---|
DigiKey Part Number | 455-2707-ND |
Manufacturer | |
Manufacturer Product Number | WC-620 |
Description | TOOL HAND CRIMPER 24-28AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,95000 € | 465,95 € |
| 5 | 431,92000 € | 2.159,60 € |
| 10 | 418,05700 € | 4.180,57 € |
| Unit Price without VAT: | 465,95000 € |
|---|---|
| Unit Price with VAT: | 554,48050 € |










