
SWPT-001T-P025 | |
|---|---|
DigiKey Part Number | 455-1320-2-ND - Tape & Reel (TR) 455-1320-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SWPT-001T-P025 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04530 € | 4,53 € |
| 250 | 0,04244 € | 10,61 € |
| 500 | 0,04040 € | 20,20 € |
| 1.000 | 0,03846 € | 38,46 € |
| 2.500 | 0,03605 € | 90,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.200 | 0,02983 € | 244,61 € |
| 16.400 | 0,02841 € | 465,92 € |
| 24.600 | 0,02761 € | 679,21 € |
| 41.000 | 0,02663 € | 1.091,83 € |
| 57.400 | 0,02600 € | 1.492,40 € |
| 82.000 | 0,02536 € | 2.079,52 € |
| 205.000 | 0,02377 € | 4.872,85 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



















