



02T-JWPF-VSLE-S | |
|---|---|
DigiKey Part Number | 455-1166-ND |
Manufacturer | |
Manufacturer Product Number | 02T-JWPF-VSLE-S |
Description | CONN PLUG HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | JIS C 0920 Grade Level 7 | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,80840 € | 20,21 € |
| 50 | 0,77000 € | 38,50 € |
| 100 | 0,73300 € | 73,30 € |
| 250 | 0,68708 € | 171,77 € |
| 500 | 0,65428 € | 327,14 € |
| 1.000 | 0,62303 € | 623,03 € |
| 3.000 | 0,57657 € | 1.729,71 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |













