
AJWPFJWPF22K51T | |
|---|---|
DigiKey Part Number | 455-3270-ND |
Manufacturer | |
Manufacturer Product Number | AJWPFJWPF22K51T |
Description | JUMPER SWPT-001T-P025 X2 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,30480 € | 7,62 € |
| 50 | 0,29000 € | 14,50 € |
| 100 | 0,27620 € | 27,62 € |
| 250 | 0,25892 € | 64,73 € |
| 500 | 0,24652 € | 123,26 € |
| 1.000 | 0,23474 € | 234,74 € |
| 3.000 | 0,21722 € | 651,66 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |














