
SWPJT-21T-P0.5 | |
|---|---|
DigiKey Part Number | 455-2453-2-ND - Tape & Reel (TR) 455-2453-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SWPJT-21T-P0.5 |
Description | CONN PIN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05620 € | 5,62 € |
| 250 | 0,05268 € | 13,17 € |
| 500 | 0,05018 € | 25,09 € |
| 1.000 | 0,04778 € | 47,78 € |
| 2.500 | 0,04478 € | 111,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03789 € | 227,34 € |
| 12.000 | 0,03608 € | 432,96 € |
| 18.000 | 0,03506 € | 631,08 € |
| 30.000 | 0,03382 € | 1.014,60 € |
| 42.000 | 0,03302 € | 1.386,84 € |
| 60.000 | 0,03220 € | 1.932,00 € |
| 150.000 | 0,03019 € | 4.528,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

















