



03R-WPJV-1-SMM | |
|---|---|
DigiKey Part Number | 455-03R-WPJV-1-SMM-ND |
Manufacturer | |
Manufacturer Product Number | 03R-WPJV-1-SMM |
Description | CONN RCPT HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | JIS C 0920 Grade Level 7 | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 1,04040 € | 26,01 € |
| 50 | 0,99040 € | 49,52 € |
| 100 | 0,94310 € | 94,31 € |
| 250 | 0,88396 € | 220,99 € |
| 576 | 0,83339 € | 480,03 € |
| 1.152 | 0,79361 € | 914,24 € |
| 2.880 | 0,74395 € | 2.142,58 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |










