



SMP-02V-BC | |
|---|---|
DigiKey Part Number | 455-2924-ND |
Manufacturer | |
Manufacturer Product Number | SMP-02V-BC |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04600 € | 1,15 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,04170 € | 4,17 € |
| 250 | 0,03916 € | 9,79 € |
| 500 | 0,03726 € | 18,63 € |
| 1.000 | 0,03547 € | 35,47 € |
| 3.000 | 0,03282 € | 98,46 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |















