
SHF-001T-0.8BS | |
|---|---|
DigiKey Part Number | 455-1121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SHF-001T-0.8BS |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02197 € | 109,85 € |
| 10.000 | 0,02093 € | 209,30 € |
| 15.000 | 0,02033 € | 304,95 € |
| 25.000 | 0,01961 € | 490,25 € |
| 35.000 | 0,01915 € | 670,25 € |
| 50.000 | 0,01868 € | 934,00 € |
| 125.000 | 0,01751 € | 2.188,75 € |
| 250.000 | 0,01667 € | 4.167,50 € |
| 500.000 | 0,01595 € | 7.975,00 € |
| Unit Price without VAT: | 0,02197 € |
|---|---|
| Unit Price with VAT: | 0,02614 € |




















