
SYM-001T-P0.6(N) | |
|---|---|
DigiKey Part Number | 455-1909-500-ND |
Manufacturer | |
Manufacturer Product Number | SYM-001T-P0.6(N) |
Description | CONN PIN 22-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06328 € | 31,64 € |
| Unit Price without VAT: | 0,06328 € |
|---|---|
| Unit Price with VAT: | 0,07530 € |









