SM16B-XSRS-ETB(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM16B-XSRS-ETB(LF)(SN)
SM16B-XSRS-ETB(LF)(SN)
SM16B-XSRS-ETB(LF)(SN)

SM16B-XSRS-ETB

DigiKey Part Number
455-3945-2-ND - Tape & Reel (TR)
455-3945-1-ND - Cut Tape (CT)
455-3945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM16B-XSRS-ETB
Description
CONN HEADER SMD R/A 16POS 0.6MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 16 position 0.024" (0.60mm)
Datasheet
 Datasheet
EDA/CAD Models
SM16B-XSRS-ETB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.057" (1.45mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
0.2A
Voltage Rating
30V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.807
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,91900 €9,19 €
1000,78060 €78,06 €
5000,69672 €348,36 €
1.0000,66344 €663,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,52155 €1.825,42 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €