A16XSR16XSR36R254A
cms-photo-disclaimer

A16XSR16XSR36R254A

cms-digikey-product-number
455-3931-ND
cms-manufacturer
cms-manufacturer-product-number
A16XSR16XSR36R254A
cms-description
JUMPER 16XSR-36S - 16XSR-36S 10"
cms-standard-lead-time
8 Weeks
cms-customer-reference
cms-detailed-description
16 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
16
Number of Rows
1
Pitch - Connector
0.024" (0.60mm)
Pitch - Cable
-
Length
0.833' (254.00mm, 10.00")
Features
-
Color
Red, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 836
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
17,53000 €7,53 €
106,40000 €64,00 €
255,99920 €149,98 €
505,71260 €285,63 €
1005,44010 €544,01 €
2505,20888 €1.302,22 €
Unit Price without VAT:7,53000 €
Unit Price with VAT:8,96070 €
Alternate Length
JUMPER 16XSR-36S - 16XSR-36S 6"
cms-in-stock-colon-value0
cms-unit-price-value 4,05993 €
JUMPER 16XSR-36S - 16XSR-36S 8"
cms-in-stock-colon-value0
cms-unit-price-value 4,61934 €
JUMPER 16XSR-36S - 16XSR-36S 12"
cms-in-stock-colon-value0
cms-unit-price-value 6,23981 €
JUMPER 16XSR-36S - 16XSR-36S 2"
cms-in-stock-colon-value0
cms-unit-price-value 2,46966 €
JUMPER 16XSR-36S - 16XSR-36S 4"
cms-in-stock-colon-value0
cms-unit-price-value 5,33000 €