
A16XSR16XSR36R51B | |
|---|---|
DigiKey Part Number | A16XSR16XSR36R51B-ND |
Manufacturer | |
Manufacturer Product Number | A16XSR16XSR36R51B |
Description | JUMPER 16XSR-36S - 16XSR-36S 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,46966 € | 2.469,66 € |
| Unit Price without VAT: | 2,46966 € |
|---|---|
| Unit Price with VAT: | 2,93890 € |







