
S9B-ZR-3.4 | |
|---|---|
DigiKey Part Number | 455-S9B-ZR-3.4-ND |
Manufacturer | |
Manufacturer Product Number | S9B-ZR-3.4 |
Description | CONN HEADER R/A 9POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | S9B-ZR-3.4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.134" (3.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.146" (3.70mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,21230 € | 21,23 € |
| 500 | 0,18944 € | 94,72 € |
| 1.000 | 0,18039 € | 180,39 € |
| 5.000 | 0,16102 € | 805,10 € |
| 10.000 | 0,15334 € | 1.533,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |





