
A09ZR09ZR28H305A | |
|---|---|
DigiKey Part Number | 455-4260-ND |
Manufacturer | |
Manufacturer Product Number | A09ZR09ZR28H305A |
Description | JUMPER 09ZR-8M-P - 09ZR-8M-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,18800 € | 21,88 € |
| 25 | 2,05040 € | 51,26 € |
| 50 | 1,95240 € | 97,62 € |
| 100 | 1,85900 € | 185,90 € |
| 250 | 1,74256 € | 435,64 € |
| 500 | 1,65940 € | 829,70 € |
| 1.000 | 1,58021 € | 1.580,21 € |
| 3.000 | 1,46244 € | 4.387,32 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |











