
A09ZR09ZR28H152A | |
|---|---|
DigiKey Part Number | 455-4258-ND |
Manufacturer | |
Manufacturer Product Number | A09ZR09ZR28H152A |
Description | JUMPER 09ZR-8M-P - 09ZR-8M-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,60300 € | 16,03 € |
| 25 | 1,50280 € | 37,57 € |
| 50 | 1,43080 € | 71,54 € |
| 100 | 1,36250 € | 136,25 € |
| 250 | 1,27712 € | 319,28 € |
| 500 | 1,21616 € | 608,08 € |
| 1.000 | 1,15812 € | 1.158,12 € |
| 3.000 | 1,07179 € | 3.215,37 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |











