
S13B-ZR-SM2-TF | |
|---|---|
DigiKey Part Number | 455-S13B-ZR-SM2-TFTR-ND - Tape & Reel (TR) 455-S13B-ZR-SM2-TFCT-ND - Cut Tape (CT) 455-S13B-ZR-SM2-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S13B-ZR-SM2-TF |
Description | CONN HEADER SMD R/A 2POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.146" (3.70mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,49840 € | 49,84 € |
| 500 | 0,44486 € | 222,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36008 € | 360,08 € |
| 2.000 | 0,34289 € | 685,78 € |
| 3.000 | 0,33321 € | 999,63 € |
| 5.000 | 0,32142 € | 1.607,10 € |
| 7.000 | 0,31930 € | 2.235,10 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |



