
A13ZR13ZR28H305A | |
|---|---|
DigiKey Part Number | 455-4284-ND |
Manufacturer | |
Manufacturer Product Number | A13ZR13ZR28H305A |
Description | JUMPER 13ZR-8M-P - 13ZR-8M-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 13 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 3,00400 € | 30,04 € |
| 25 | 2,81560 € | 70,39 € |
| 50 | 2,68100 € | 134,05 € |
| 100 | 2,55290 € | 255,29 € |
| 250 | 2,39312 € | 598,28 € |
| 500 | 2,27890 € | 1.139,45 € |
| 1.000 | 2,17019 € | 2.170,19 € |
| 3.000 | 2,00849 € | 6.025,47 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |












