
A13ZR13ZR28H254B | |
|---|---|
DigiKey Part Number | 455-4359-ND |
Manufacturer | |
Manufacturer Product Number | A13ZR13ZR28H254B |
Description | JUMPER 13ZR-8M-P - 13ZR-8M-P 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 13 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,62800 € | 26,28 € |
| 25 | 2,46280 € | 61,57 € |
| 50 | 2,34520 € | 117,26 € |
| 100 | 2,23330 € | 223,33 € |
| 250 | 2,09344 € | 523,36 € |
| 500 | 1,99352 € | 996,76 € |
| 1.000 | 1,89842 € | 1.898,42 € |
| 3.000 | 1,75695 € | 5.270,85 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |












