
PNIRR-02V | |
|---|---|
DigiKey Part Number | 455-2737-ND |
Manufacturer | |
Manufacturer Product Number | PNIRR-02V |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Panel Lock | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16880 € | 4,22 € |
| 50 | 0,16080 € | 8,04 € |
| 100 | 0,15300 € | 15,30 € |
| 250 | 0,14348 € | 35,87 € |
| 500 | 0,13662 € | 68,31 € |
| 1.000 | 0,13008 € | 130,08 € |
| 3.000 | 0,12037 € | 361,11 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |










