
SPNI-002T-P0.5 | |
|---|---|
DigiKey Part Number | 455-2714-2-ND - Tape & Reel (TR) 455-2714-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPNI-002T-P0.5 |
Description | CONN PIN 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03900 € | 3,90 € |
| 250 | 0,03660 € | 9,15 € |
| 500 | 0,03482 € | 17,41 € |
| 1.000 | 0,03317 € | 33,17 € |
| 2.500 | 0,03108 € | 77,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,02555 € | 229,95 € |
| 18.000 | 0,02433 € | 437,94 € |
| 27.000 | 0,02365 € | 638,55 € |
| 45.000 | 0,02281 € | 1.026,45 € |
| 63.000 | 0,02227 € | 1.403,01 € |
| 90.000 | 0,02172 € | 1.954,80 € |
| 225.000 | 0,02036 € | 4.581,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |























