BM11B-SRSS-TBT(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM11B-SRSS-TBT

DigiKey Part Number
455-BM11B-SRSS-TBTTR-ND - Tape & Reel (TR)
455-BM11B-SRSS-TBTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BM11B-SRSS-TBT
Description
CONN HEADER SMD 11POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 11 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.167" (4.25mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
4.9mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.283
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,93900 €9,39 €
1000,79750 €79,75 €
5000,71182 €355,91 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,55992 €839,88 €
3.0000,53394 €1.601,82 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €