
11SR-3S | |
|---|---|
DigiKey Part Number | 455-2192-ND |
Manufacturer | |
Manufacturer Product Number | 11SR-3S |
Description | CONN RCPT 11POS IDC 30AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,39680 € | 9,92 € |
| 50 | 0,37800 € | 18,90 € |
| 100 | 0,35990 € | 35,99 € |
| 250 | 0,33728 € | 84,32 € |
| 500 | 0,32120 € | 160,60 € |
| 2.000 | 0,29124 € | 582,48 € |
| 4.000 | 0,27734 € | 1.109,36 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |







