A11SR11SR30K305A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A11SR11SR30K51A

DigiKey Part Number
455-3737-ND
Manufacturer
Manufacturer Product Number
A11SR11SR30K51A
Description
JUMPER 11SR-3S - 11SR-3S 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
11
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
-
Color
Black, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,08756 €1.087,56 €
Manufacturers Standard Package
Unit Price without VAT:1,08756 €
Unit Price with VAT:1,29420 €
Alternate Length
JUMPER 11SR-3S - 11SR-3S 6"
In-Stock: 566
Unit Price: 2,27000 €
JUMPER 11SR-3S - 11SR-3S 12"
In-Stock: 952
Unit Price: 3,01000 €
JUMPER 11SR-3S - 11SR-3S 4"
In-Stock: 470
Unit Price: 2,05000 €
JUMPER 11SR-3S - 11SR-3S 8"
In-Stock: 925
Unit Price: 2,48000 €
JUMPER 11SR-3S - 11SR-3S 10"
In-Stock: 0
Unit Price: 1,69159 €