
BHR-05VS-1 | |
|---|---|
DigiKey Part Number | 455-3319-ND |
Manufacturer | |
Manufacturer Product Number | BHR-05VS-1 |
Description | CONN RCPT HSG 5POS 4.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14880 € | 3,72 € |
| 50 | 0,14200 € | 7,10 € |
| 100 | 0,13520 € | 13,52 € |
| 250 | 0,12664 € | 31,66 € |
| 500 | 0,12058 € | 60,29 € |
| 1.000 | 0,11482 € | 114,82 € |
| 3.000 | 0,10625 € | 318,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |





