
ASBHSBH22K51 | |
|---|---|
DigiKey Part Number | 455-3279-ND |
Manufacturer | |
Manufacturer Product Number | ASBHSBH22K51 |
Description | JUMPER SBH-001T-P0.5 X2 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,46920 € | 11,73 € |
| 50 | 0,44660 € | 22,33 € |
| 100 | 0,42520 € | 42,52 € |
| 250 | 0,39860 € | 99,65 € |
| 500 | 0,37952 € | 189,76 € |
| 1.000 | 0,36139 € | 361,39 € |
| 3.000 | 0,33443 € | 1.003,29 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |









