
ASBHSBH22K152 | |
|---|---|
DigiKey Part Number | 455-3280-ND |
Manufacturer | |
Manufacturer Product Number | ASBHSBH22K152 |
Description | JUMPER SBH-001T-P0.5 X2 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,50800 € | 12,70 € |
| 50 | 0,48340 € | 24,17 € |
| 100 | 0,46040 € | 46,04 € |
| 250 | 0,43156 € | 107,89 € |
| 500 | 0,41094 € | 205,47 € |
| 1.000 | 0,39132 € | 391,32 € |
| 3.000 | 0,36213 € | 1.086,39 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |









