
ASACHFSACHF28W51 | |
|---|---|
DigiKey Part Number | 455-3308-ND |
Manufacturer | |
Manufacturer Product Number | ASACHFSACHF28W51 |
Description | JUMPER SACHF-003GAC-P0.2 X2 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,44960 € | 11,24 € |
| 50 | 0,42800 € | 21,40 € |
| 100 | 0,40750 € | 40,75 € |
| 250 | 0,38196 € | 95,49 € |
| 500 | 0,36372 € | 181,86 € |
| 1.000 | 0,34634 € | 346,34 € |
| 3.000 | 0,32050 € | 961,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |









