
ASACHFSACHF28W254 | |
|---|---|
DigiKey Part Number | 455-3311-ND |
Manufacturer | |
Manufacturer Product Number | ASACHFSACHF28W254 |
Description | JUMPER SACHF-003GAC-P0.2 X2 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64400 € | 6,44 € |
| 25 | 0,60400 € | 15,10 € |
| 50 | 0,57480 € | 28,74 € |
| 100 | 0,54740 € | 54,74 € |
| 250 | 0,51308 € | 128,27 € |
| 500 | 0,48856 € | 244,28 € |
| 1.000 | 0,46523 € | 465,23 € |
| 3.000 | 0,43053 € | 1.291,59 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |









