



ACHFR-03V-H | |
|---|---|
DigiKey Part Number | 455-2887-ND |
Manufacturer | |
Manufacturer Product Number | ACHFR-03V-H |
Description | CONN RCPT HSG 3POS 1.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray 0.047" (1.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,13580 € | 6,79 € |
| 100 | 0,12940 € | 12,94 € |
| 250 | 0,12120 € | 30,30 € |
| 500 | 0,11542 € | 57,71 € |
| 1.000 | 0,10991 € | 109,91 € |
| 3.000 | 0,10171 € | 305,13 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |







