
A15KR15KR26E102A | |
|---|---|
DigiKey Part Number | 455-3522-ND |
Manufacturer | |
Manufacturer Product Number | A15KR15KR26E102A |
Description | JUMPER 15KR-6S-P - 15KR-6S-P 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 15 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,57300 € | 15,73 € |
| 25 | 1,47400 € | 36,85 € |
| 50 | 1,40360 € | 70,18 € |
| 100 | 1,33670 € | 133,67 € |
| 250 | 1,25288 € | 313,22 € |
| 500 | 1,19308 € | 596,54 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |













