
A15KR15KR26E305A | |
|---|---|
DigiKey Part Number | 455-3434-ND |
Manufacturer | |
Manufacturer Product Number | A15KR15KR26E305A |
Description | JUMPER 15KR-6S-P - 15KR-6S-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 15 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,50100 € | 25,01 € |
| 25 | 2,34480 € | 58,62 € |
| 50 | 2,23260 € | 111,63 € |
| 100 | 2,12600 € | 212,60 € |
| 250 | 1,99284 € | 498,21 € |
| 500 | 1,89772 € | 948,86 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |






