
A09SR09SR30K51A | |
|---|---|
DigiKey Part Number | 455-3725-ND |
Manufacturer | |
Manufacturer Product Number | A09SR09SR30K51A |
Description | JUMPER 09SR-3S - 09SR-3S 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26100 € | 12,61 € |
| 25 | 1,18200 € | 29,55 € |
| 50 | 1,12520 € | 56,26 € |
| 100 | 1,07150 € | 107,15 € |
| 250 | 1,00436 € | 251,09 € |
| 500 | 0,95640 € | 478,20 € |
| 1.000 | 0,91074 € | 910,74 € |
| 3.000 | 0,84283 € | 2.528,49 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |










