
A09SR09SR30K305A | |
|---|---|
DigiKey Part Number | 455-3723-ND |
Manufacturer | |
Manufacturer Product Number | A09SR09SR30K305A |
Description | JUMPER 09SR-3S - 09SR-3S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,13600 € | 21,36 € |
| 25 | 2,00200 € | 50,05 € |
| 50 | 1,90640 € | 95,32 € |
| 100 | 1,81520 € | 181,52 € |
| 250 | 1,70152 € | 425,38 € |
| 500 | 1,62032 € | 810,16 € |
| 1.000 | 1,54302 € | 1.543,02 € |
| 3.000 | 1,42801 € | 4.284,03 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |











