
A06XAF06XAF22K305B | |
|---|---|
DigiKey Part Number | 455-3067-ND |
Manufacturer | |
Manufacturer Product Number | A06XAF06XAF22K305B |
Description | JUMPER 06XAF-2S - 06XAF-2S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,49200 € | 14,92 € |
| 25 | 1,39920 € | 34,98 € |
| 50 | 1,33220 € | 66,61 € |
| 100 | 1,26860 € | 126,86 € |
| 250 | 1,18912 € | 297,28 € |
| 500 | 1,13232 € | 566,16 € |
| 1.000 | 1,07829 € | 1.078,29 € |
| 3.000 | 0,99790 € | 2.993,70 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |







