
A05XAF05XAF22K305A | |
|---|---|
DigiKey Part Number | 455-3810-ND |
Manufacturer | |
Manufacturer Product Number | A05XAF05XAF22K305A |
Description | JUMPER 05XAF-2S - 05XAF-2S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,28000 € | 12,80 € |
| 25 | 1,19960 € | 29,99 € |
| 50 | 1,14220 € | 57,11 € |
| 100 | 1,08760 € | 108,76 € |
| 250 | 1,01944 € | 254,86 € |
| 500 | 0,97076 € | 485,38 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |



