
A02XAF02XAF22K305B | |
|---|---|
DigiKey Part Number | 455-3065-ND |
Manufacturer | |
Manufacturer Product Number | A02XAF02XAF22K305B |
Description | JUMPER 02XAF-2S - 02XAF-2S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10500 € | 11,05 € |
| 25 | 1,03560 € | 25,89 € |
| 50 | 0,98620 € | 49,31 € |
| 100 | 0,93900 € | 93,90 € |
| 250 | 0,88016 € | 220,04 € |
| 500 | 0,83812 € | 419,06 € |
| 1.000 | 0,79810 € | 798,10 € |
| 3.000 | 0,73859 € | 2.215,77 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |







