A02XAF02XAF22KxxxB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A02XAF02XAF22K51B

DigiKey Part Number
455-3057-ND
Manufacturer
Manufacturer Product Number
A02XAF02XAF22K51B
Description
JUMPER 02XAF-2S - 02XAF-2S 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
-
Color
Black, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,20000 €1,20 €
101,02200 €10,22 €
250,95760 €23,94 €
500,91200 €45,60 €
1000,86840 €86,84 €
2500,81400 €203,50 €
5000,77510 €387,55 €
1.0000,73810 €738,10 €
3.0000,68307 €2.049,21 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €
Alternate Length
JUMPER 02XAF-2S - 02XAF-2S 6"
In-Stock: 790
Unit Price: 1,24000 €
JUMPER 02XAF-2S - 02XAF-2S 12"
In-Stock: 514
Unit Price: 1,30000 €