Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

03R-WPJV-2-RMM(NN) | |
|---|---|
DigiKey Part Number | 455-2431-ND |
Manufacturer | |
Manufacturer Product Number | 03R-WPJV-2-RMM(NN) |
Description | CONN RCPT HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Red 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | JIS C 0920 Grade Level 7 | |
Insulation Material | - | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 0,91137 € | 524,95 € |
| Unit Price without VAT: | 0,91137 € |
|---|---|
| Unit Price with VAT: | 1,08453 € |






