03R-WPJV-2-RM(NN) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,65352 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 2.839
Unit Price: 1,30000 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,91137 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,73271 €
Datasheet
(03)R-WPJV-2-RM(NN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03R-WPJV-2-RM(NN)

DigiKey Part Number
455-2437-ND
Manufacturer
Manufacturer Product Number
03R-WPJV-2-RM(NN)
Description
CONN RCPT HSG 3POS 5.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Red 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
JIS C 0920 Grade Level 7
Insulation Material
-
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1920,76922 €147,69 €
Manufacturers Standard Package
Unit Price without VAT:0,76922 €
Unit Price with VAT:0,91537 €