
ND-631 | |
|---|---|
DigiKey Part Number | K548-ND |
Manufacturer | |
Manufacturer Product Number | ND-631 |
Description | NUT DRIVER SET HEX SOCKET 7PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Nut Driver Set 7 Pieces |
Datasheet | Datasheet |
Category | Type Nut Driver Set |
Manufacturer Jonard Tools | Tip Type Hex Socket |
Packaging Bulk | Features Color Coded, Ergonomic, Hollow Shaft, Soft Grip |
Part Status Active | Weight 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,44000 € | 55,44 € |
| 5 | 52,21600 € | 261,08 € |
| Unit Price without VAT: | 55,44000 € |
|---|---|
| Unit Price with VAT: | 65,97360 € |
| Part Number | Description | Quantity |
|---|---|---|
| ND-630316 | NUT DRIVER HEX SCKT 3/16" 7.01" | 1 |
| ND-63014 | NUT DRIVER HEX SOCKET 1/4" 7.01" | 1 |
| ND-630716 | NUT DRIVER HEX SCKT 7/16" 7.01" | 1 |
| ND-63038 | NUT DRIVER HEX SOCKET 3/8" 7.01" | 1 |
| ND-6301132 | NUT DRIVER HEX SCKT 11/32" 7.01" | 1 |

