
ND-63038 | |
|---|---|
DigiKey Part Number | ND-63038-ND |
Manufacturer | |
Manufacturer Product Number | ND-63038 |
Description | NUT DRIVER HEX SOCKET 3/8" 7.01" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/8" Hex Socket Nut Driver 7.00" (177.8mm) |
Datasheet | Datasheet |
Category | Tip Type Hex Socket |
Manufacturer Jonard Tools | Size 3/8" |
Packaging Bulk | Length - Overall 7.00" (177.8mm) |
Part Status Active | Features Color Coded, Ergonomic, Hollow Shaft, Soft Grip |
Tool Type Nut Driver | Weight 0.35 lb (158.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 € | 9,84 € |
| 5 | 9,38000 € | 46,90 € |
| Unit Price without VAT: | 9,84000 € |
|---|---|
| Unit Price with VAT: | 11,70960 € |


