
ND-630716 | |
|---|---|
DigiKey Part Number | K681-ND |
Manufacturer | |
Manufacturer Product Number | ND-630716 |
Description | NUT DRIVER HEX SCKT 7/16" 7.01" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7/16" Hex Socket Nut Driver 7.00" (177.8mm) |
Datasheet | Datasheet |
Category | Tip Type Hex Socket |
Manufacturer Jonard Tools | Size 7/16" |
Packaging Bulk | Length - Overall 7.00" (177.8mm) |
Part Status Active | Features Color Coded, Ergonomic, Hollow Shaft, Soft Grip |
Tool Type Nut Driver | Weight 0.357 lb (161.93 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 630-7/16 | Klein Tools, Inc. | 1 | 1742-1609-ND | 12,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 5 | 9,41600 € | 47,08 € |
| 10 | 9,38100 € | 93,81 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,09040 € |


