5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450BP08C0100001T

DigiKey Part Number
712-2450BP08C0100001TTR-ND - Tape & Reel (TR)
712-2450BP08C0100001TCT-ND - Cut Tape (CT)
712-2450BP08C0100001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450BP08C0100001T
Description
BAND PASS FILTER, 2400-2500 MHZ,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.2dB 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.2dB
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Height (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,30900 €3,09 €
250,28480 €7,12 €
500,26780 €13,39 €
1000,25180 €25,18 €
2500,23216 €58,04 €
5000,21834 €109,17 €
1.0000,20535 €205,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,17540 €1.052,40 €
12.0000,16499 €1.979,88 €
18.0000,15919 €2.865,42 €
30.0000,15216 €4.564,80 €
42.0000,14770 €6.203,40 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €