
2450BP08B0100001T | |
|---|---|
DigiKey Part Number | 712-2450BP08B0100001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2450BP08B0100001T |
Description | FILTER RF BANDPASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2dB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,15683 € | 940,98 € |
| Unit Price without VAT: | 0,15683 € |
|---|---|
| Unit Price with VAT: | 0,18663 € |







