
885128 | |
|---|---|
DigiKey Part Number | 2312-885128TR-ND - Tape & Reel (TR) 2312-885128CT-ND - Cut Tape (CT) 2312-885128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885128 |
Description | 2.4GHZ WI-FI LTE COEXBOOST BAW F |
Customer Reference | |
Detailed Description | 2.442GHz Frequency Band Pass RF Filter (Radio Frequency) 79MHz Bandwidth 1.3dB 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Qorvo | Insertion Loss 1.3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 5-SMD, No Lead |
Frequency 2.442GHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Bandwidth 79MHz | Height (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QPQ5230TR13 | Qorvo | 9.900 | 2312-QPQ5230TR13CT-ND | 1,01000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 25 | 2,26920 € | 56,73 € |
| 100 | 2,03130 € | 203,13 € |
| 250 | 1,75928 € | 439,82 € |
| 500 | 1,54682 € | 773,41 € |
| 1.000 | 1,31735 € | 1.317,35 € |
| 2.500 | 1,07937 € | 2.698,42 € |
| 5.000 | 0,90090 € | 4.504,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,73304 € | 10.995,60 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

