
LE-MF-12W | |
|---|---|
DigiKey Part Number | 289-1180-ND |
Manufacturer | |
Manufacturer Product Number | LE-MF-12W |
Description | LED MIDGET FLAGE BASE WHT T1 3/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Midget Flange 12V T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 12V |
Manufacturer JKL Components Corp. | Base Type Midget Flange |
Packaging Bulk | Color White |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Midget Flange Base Lamps | Applications Incandescent Replacements, Indicator Lights |
Size / Dimension T - 1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 25 | 4,12000 € | 103,00 € |
| 100 | 3,66000 € | 366,00 € |
| 500 | 3,28580 € | 1.642,90 € |
| 1.000 | 3,16426 € | 3.164,26 € |
| 2.000 | 3,06153 € | 6.123,06 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |




