
MBN15SB1W01 | |
|---|---|
DigiKey Part Number | 360-MBN15SB1W01-ND |
Manufacturer | |
Manufacturer Product Number | MBN15SB1W01 |
Description | LARGE BUSHING MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 € | 10,95 € |
| 10 | 9,07100 € | 90,71 € |
| 25 | 8,40480 € | 210,12 € |
| 50 | 7,94380 € | 397,19 € |
| 100 | 7,52230 € | 752,23 € |
| 250 | 7,02772 € | 1.756,93 € |
| 500 | 6,70012 € | 3.350,06 € |
| 1.000 | 6,41067 € | 6.410,67 € |
| Unit Price without VAT: | 10,95000 € |
|---|---|
| Unit Price with VAT: | 13,03050 € |









