



SYA10-02HGRE | |
|---|---|
DigiKey Part Number | 4285-SYA10-02HGRE-ND |
Manufacturer | |
Manufacturer Product Number | SYA10-02HGRE |
Description | HOUSING FOR SYA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11800 € | 2,95 € |
| 50 | 0,10640 € | 5,32 € |
| 100 | 0,09580 € | 9,58 € |
| 250 | 0,08360 € | 20,90 € |
| 500 | 0,07594 € | 37,97 € |
| 1.000 | 0,06953 € | 69,53 € |
| 5.000 | 0,05888 € | 294,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |







