



SYA10-10HG | |
|---|---|
DigiKey Part Number | 4285-SYA10-10HG-ND |
Manufacturer | |
Manufacturer Product Number | SYA10-10HG |
Description | 1 MM W TO B CONNECTOR 10P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2367198-0 | TE Connectivity AMP Connectors | 2.489 | 17-1-2367198-0-ND | 0,50000 € | Parametric Equivalent |
| NSHR-10V-S | JST Sales America Inc. | 14.379 | 455-2784-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,06680 € | 3,34 € |
| 100 | 0,06360 € | 6,36 € |
| 250 | 0,05960 € | 14,90 € |
| 500 | 0,05674 € | 28,37 € |
| 1.000 | 0,05403 € | 54,03 € |
| 3.000 | 0,04999 € | 149,97 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

