



SYA10-02HG | |
|---|---|
DigiKey Part Number | 4285-SYA10-02HG-ND |
Manufacturer | |
Manufacturer Product Number | SYA10-02HG |
Description | 1 MM W TO B CONNECTOR 2P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05610 € | 5,61 € |
| 250 | 0,05260 € | 13,15 € |
| 500 | 0,05008 € | 25,04 € |
| 1.000 | 0,04769 € | 47,69 € |
| 3.000 | 0,04412 € | 132,36 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |







